Part Details for AD7226KP-REEL by Analog Devices Inc
Results Overview of AD7226KP-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7226KP-REEL Information
AD7226KP-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7226KP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 644 |
|
RFQ |
Part Details for AD7226KP-REEL
AD7226KP-REEL CAD Models
AD7226KP-REEL Part Data Attributes
|
AD7226KP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226KP-REEL
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for AD7226KP-REEL
This table gives cross-reference parts and alternative options found for AD7226KP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226KP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7226KPZ | Analog Devices Inc | Check for Price | LC2CMOS, Quad 8-Bit Voltage Output DAC | AD7226KP-REEL vs AD7226KPZ |
AD7226KP | Analog Devices Inc | Check for Price | LC2CMOS, Quad 8-Bit Voltage Output DAC | AD7226KP-REEL vs AD7226KP |
MX7226KP+T | Analog Devices Inc | Check for Price | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 20-PLCC-N/A, 20 Pins, 0 to 70C | AD7226KP-REEL vs MX7226KP+T |
MP7226KP | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, | AD7226KP-REEL vs MP7226KP |
MX7226KP+T | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | AD7226KP-REEL vs MX7226KP+T |
MX7226KP+ | Maxim Integrated Products | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | AD7226KP-REEL vs MX7226KP+ |
AD7226KPZ-REEL | Analog Devices Inc | Check for Price | LC2CMOS, Quad 8-Bit Voltage Output DAC | AD7226KP-REEL vs AD7226KPZ-REEL |
PM-7226GBC | Precision Monolithics Inc | Check for Price | D/A Converter, 4 Func, | AD7226KP-REEL vs PM-7226GBC |
AD7226BCHIPS | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter | AD7226KP-REEL vs AD7226BCHIPS |