Part Details for AD650JPZ by Analog Devices Inc
Results Overview of AD650JPZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD650JPZ Information
AD650JPZ by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD650JPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9327
|
Newark | V/F & F/V Converter, 0Hz To 1Mhz, 0.1%, Frequency:1Mhz, Full Scale Range:0Hz To 1Mhz, Linearity %:0.1%, Supply Voltage Range:± 9V To ± 18V, Digital Ic Case:Lcc, No. Of Pins:20Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD650JPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$33.5200 / $43.6100 | Buy Now |
DISTI #
505-AD650JPZ-ND
|
DigiKey | IC F/V & V/F CONV 1MHZ 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
64 In Stock |
|
$29.2625 / $41.6300 | Buy Now |
DISTI #
584-AD650JPZ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - V/F CONVERTER IC RoHS: Compliant | 95 |
|
$29.2600 / $41.6300 | Buy Now |
|
Analog Devices Inc | IC - V/F CONVERTER IC Package Multiple: 1 | 2303 |
|
$23.4100 / $41.6300 | Buy Now |
DISTI #
26633739
|
Verical | VFC/FVC Non-Sync 1MHz 20-Pin PLCC Tube RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 2289 |
|
$28.9549 | Buy Now |
|
Rochester Electronics | Voltage-to-Frequency and Frequency-to-Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$24.6400 / $30.8000 | Buy Now |
Part Details for AD650JPZ
AD650JPZ CAD Models
AD650JPZ Part Data Attributes
|
AD650JPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD650JPZ
Analog Devices Inc
Voltage-to-Frequency and Frequency-to-Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.005% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -9 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | ||
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for AD650JPZ
This table gives cross-reference parts and alternative options found for AD650JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD650JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD652KPZ | Analog Devices Inc | $20.5804 | Monolithic Synchronous Voltage-to-Frequency Converter | AD650JPZ vs AD652KPZ |
AD652JP-REEL | Analog Devices Inc | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 4MHz, PQCC20, PLASTIC, LCC-20 | AD650JPZ vs AD652JP-REEL |
VFC101JN | Burr-Brown Corp | Check for Price | Voltage to Frequency Converter, 1 Func, 14MHz, Bipolar, PQCC20, PLASTIC, LCC-20 | AD650JPZ vs VFC101JN |
AD652JPZ-REEL | Analog Devices Inc | Check for Price | Monolithic Synchronous Voltage-to-Frequency Converter | AD650JPZ vs AD652JPZ-REEL |
5962-89805012X | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Analog Special Function Converter | AD650JPZ vs 5962-89805012X |
AD650KP | Analog Devices Inc | Check for Price | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PQCC20, PLASTIC, LCC-20, Analog Special Function Converter | AD650JPZ vs AD650KP |
5962-89805012A | Analog Devices Inc | Check for Price | Integrated Circuit True RMS-to-DC Converter | AD650JPZ vs 5962-89805012A |
VFC101KN | Burr-Brown Corp | Check for Price | Voltage to Frequency Converter, 1 Func, 14MHz, Bipolar, PQCC20, PLASTIC, LCC-20 | AD650JPZ vs VFC101KN |
AD652KP-REEL | Analog Devices Inc | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 4MHz, PQCC20, PLASTIC, LCC-20 | AD650JPZ vs AD652KP-REEL |
AD650JPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To ensure accurate temperature measurement, it's essential to provide a stable VREF, minimize thermal gradients, and use a thermocouple with a high accuracy rating. Additionally, calibrate the device according to the datasheet recommendations.
-
The maximum allowable input voltage for the AD650JPZ is ±15V. Exceeding this limit can damage the device. Ensure that the input signal is within the specified range to maintain device reliability.
-
Yes, the AD650JPZ can operate with a single power supply. However, it's essential to ensure that the power supply voltage is within the recommended range (±5V to ±15V) and that the input signal is properly biased.
-
To minimize noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using shielding, and minimizing track lengths. Additionally, use a low-pass filter to remove high-frequency noise from the input signal.