Part Details for AD629ARZ-REEL7 by Analog Devices Inc
Results Overview of AD629ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD629ARZ-REEL7 Information
AD629ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD629ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 789 |
|
RFQ | |
|
Win Source Electronics | 4250 |
|
$3.5137 / $4.5386 | Buy Now |
Part Details for AD629ARZ-REEL7
AD629ARZ-REEL7 CAD Models
AD629ARZ-REEL7 Part Data Attributes
|
AD629ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD629ARZ-REEL7
Analog Devices Inc
OP-AMP, 1000uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD629ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD629ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD629ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA117KU | Texas Instruments | $6.1427 | High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85 | AD629ARZ-REEL7 vs INA117KU |
AD629ARZ-R7 | Analog Devices Inc | $6.6652 | High Common-Mode Voltage, Difference Amplifier | AD629ARZ-REEL7 vs AD629ARZ-R7 |
AD629ARZ-RL | Analog Devices Inc | $7.3573 | High Common-Mode Voltage, Difference Amplifier | AD629ARZ-REEL7 vs AD629ARZ-RL |
AD629AR | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Difference Amplifier | AD629ARZ-REEL7 vs AD629AR |
AD629AR-REEL7 | Analog Devices Inc | Check for Price | High Common-Mode Voltage, Difference Amplifier | AD629ARZ-REEL7 vs AD629AR-REEL7 |
AD629AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | AD629ARZ-REEL7 vs AD629AR-REEL7 |
INA117KU | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8, SO-8 | AD629ARZ-REEL7 vs INA117KU |
INA117KUG4 | Texas Instruments | Check for Price | High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85 | AD629ARZ-REEL7 vs INA117KUG4 |
INA117KU/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8, GREEN, SOIC-8 | AD629ARZ-REEL7 vs INA117KU/2K5 |