-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Terminal IC Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD590JRZ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9718
|
Newark | Temperature Transducer, 5Deg C, Nsoic-8, Sensor Output Type:Analog, Accuracy:± 5°C, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:4V, Supply Voltage Max:30V, No. Of Channels:-, Resolution:-, Output Interface:- Rohs Compliant: Yes |Analog Devices AD590JRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$7.9000 / $10.5300 | Buy Now |
DISTI #
584-AD590JRZ
|
Mouser Electronics | Board Mount Temperature Sensors TEMPERATURE TRANSDUCER IC RoHS: Compliant | 325 |
|
$7.3500 / $10.5300 | Buy Now |
DISTI #
V36:1790_06210622
|
Arrow Electronics | Temperature Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2227 | Americas - 98 |
|
$7.3230 / $7.8630 | Buy Now |
|
Analog Devices Inc | TEMPERATURE TRANSDUCER IC Package Multiple: 98 | 120425 |
|
$4.2700 / $10.5300 | Buy Now |
DISTI #
26039432
|
Verical | Temperature Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 119168 |
|
$6.5677 | Buy Now |
DISTI #
81322418
|
Verical | Temperature Sensor Analog 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1616 | Americas - 68 |
|
$8.8500 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | ANALOG TEMP SENSOR-CURRENT, 298.2UA, RECTANGULAR, SURFACE MOUNT | 2 |
|
$9.8700 / $14.8050 | Buy Now |
|
Rochester Electronics | AD590 - Temperature Transducer RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$5.5900 / $6.9900 | Buy Now |
DISTI #
AD590JRZ
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 68 |
|
$7.4200 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD590JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590JRZ
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD590JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD590KRZ | Analog Devices Inc | $13.4876 | 2-Terminal IC Temperature Transducer | AD590JRZ vs AD590KRZ |
AD590JRZ-RL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JRZ vs AD590JRZ-RL |
AD590JR-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JRZ vs AD590JR-REEL |
AD590JR | Analog Devices Inc | Check for Price | 2-Terminal IC Temperature Transducer | AD590JRZ vs AD590JR |
AD590JRZ-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JRZ vs AD590JRZ-REEL |
AD590KRZ-REEL | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | AD590JRZ vs AD590KRZ-REEL |
A good PCB layout for the AD590JRZ involves placing the device near a thermal pad or a copper pour connected to a ground plane, and minimizing the distance between the device and the thermal pad. This helps to improve thermal conductivity and reduce thermal resistance.
Self-heating effects can be minimized by using a low current excitation (e.g., 1-10 μA) and ensuring good thermal conductivity between the device and the surrounding environment. Additionally, the device can be calibrated at different current levels to account for self-heating effects.
The AD590JRZ can be calibrated by comparing its output voltage to a known temperature reference point. A two-point calibration is recommended, where the device is calibrated at 0°C and 100°C, and the output voltage is measured at each point. The calibration data can then be used to create a lookup table or a polynomial equation to convert the output voltage to temperature.
In high-temperature applications, it's essential to ensure that the AD590JRZ is properly thermally anchored to the surrounding environment. This can be achieved by using a thermally conductive adhesive or a thermally conductive interface material between the device and the heat source. Additionally, the device should be calibrated at the expected operating temperature range to account for any non-linearities in the output voltage.
A decoupling capacitor (e.g., 10 μF) should be placed as close as possible to the AD590JRZ power pins to filter out noise and ensure a stable power supply. Additionally, a voltage regulator can be used to regulate the power supply voltage and reduce noise.