Part Details for AD580MH by Analog Devices Inc
Results Overview of AD580MH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD580MH Information
AD580MH by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD580MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,CAN,4PIN,METAL | 7 |
|
$43.4200 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,CAN,4PIN,METAL | 2 |
|
$66.8000 | Buy Now |
|
Vyrian | Peripheral ICs | 347 |
|
RFQ |
Part Details for AD580MH
AD580MH CAD Models
AD580MH Part Data Attributes
|
AD580MH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD580MH
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, HERMETIC SEALED, METAL CAN, TO-52, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-52 | |
Package Description | , CAN3/4,.1 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% |
AD580MH Frequently Asked Questions (FAQ)
-
The AD580MH is a high-precision voltage reference, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and separate, and avoid running digital signals near the AD580MH. Additionally, place a 10uF capacitor between the input pin and ground to filter out noise.
-
The AD580MH is specified to operate from -40°C to +125°C. To ensure operation within this range, it is essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a thermally conductive material, and the thermal resistance between the device and the heat sink should be minimized. Additionally, the ambient temperature should be monitored to prevent overheating.
-
The recommended input voltage range for the AD580MH is 4.5V to 30V. The output voltage is regulated and remains constant at 2.5V ± 1% over the recommended input voltage range. However, the input voltage should be at least 2V higher than the output voltage to ensure proper regulation.
-
The AD580MH has an internal overvoltage protection circuit that can withstand up to 30V. However, it is still recommended to add external protection circuitry, such as a voltage clamp or a zener diode, to protect the device from voltage transients or spikes. Additionally, a reverse voltage protection diode can be added to prevent damage from reverse voltage conditions.
-
The typical output noise voltage of the AD580MH is 10uV p-p. To reduce the output noise, it is recommended to add a 10uF capacitor between the output pin and ground. This capacitor will filter out high-frequency noise and reduce the output noise voltage. Additionally, the device should be operated in a low-noise environment, and the input voltage should be well-regulated.