-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 0.015 A BUF OR INV BASED PRPHL DRVR, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32, Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5750BCPZ-REEL by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 336 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5750BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5750BCPZ-REEL
Analog Devices Inc
IC 0.015 A BUF OR INV BASED PRPHL DRVR, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32, Peripheral Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.015 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD5750BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5750BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5750BCPZ-REEL7 | Analog Devices Inc | Check for Price | Industrial Current/Voltage Output Driver with Programmable Ranges | AD5750BCPZ-REEL vs AD5750BCPZ-REEL7 |
AD5750-1BCPZ-REEL | Analog Devices Inc | Check for Price | Industrial Current/Voltage Output Driver with Programmable Ranges | AD5750BCPZ-REEL vs AD5750-1BCPZ-REEL |
AD5750ACPZ-REEL | Analog Devices Inc | Check for Price | IC 0.015 A BUF OR INV BASED PRPHL DRVR, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD2, LFCSP-32, Peripheral Driver | AD5750BCPZ-REEL vs AD5750ACPZ-REEL |
AD5750ACPZ-REEL7 | Analog Devices Inc | Check for Price | Industrial Current/Voltage Output Driver with Programmable Ranges | AD5750BCPZ-REEL vs AD5750ACPZ-REEL7 |