-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5684RARUZ-RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5684RARUZ-RL7TR-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6125 | Buy Now |
DISTI #
584-AD5684RARUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 12-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface RoHS: Compliant | 0 |
|
$7.6100 | Order Now |
|
Analog Devices Inc | 12-bit 4-ch SPI nanoDAC+with o Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$7.6125 / $15.5700 | Buy Now |
DISTI #
26758911
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$7.5325 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 4 16-TSSOP | 1581 |
|
$9.9974 / $14.9961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5684RARUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5684RARUZ-RL7
Analog Devices Inc
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5684RARUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5684RARUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC60501ZDGSR | Texas Instruments | $1.1870 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | AD5684RARUZ-RL7 vs DAC60501ZDGSR |
DAC60501MDGST | Texas Instruments | $1.3655 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | AD5684RARUZ-RL7 vs DAC60501MDGST |
DAC60501MDQFT | Texas Instruments | $1.3655 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | AD5684RARUZ-RL7 vs DAC60501MDQFT |
AD5674BCPZ-1 | Analog Devices Inc | $16.3717 | 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface | AD5684RARUZ-RL7 vs AD5674BCPZ-1 |
AD5681RBRMZ | Analog Devices Inc | $3.9197 | Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference | AD5684RARUZ-RL7 vs AD5681RBRMZ |
AD5684RARUZ | Analog Devices Inc | $8.6737 | Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface | AD5684RARUZ-RL7 vs AD5684RARUZ |
DAC7552IRGTRG4 | Texas Instruments | Check for Price | 12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105 | AD5684RARUZ-RL7 vs DAC7552IRGTRG4 |
AD5623RSRMZ-EP-5R7 | Analog Devices Inc | Check for Price | Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5684RARUZ-RL7 vs AD5623RSRMZ-EP-5R7 |
MAX5134AGUE+ | Analog Devices Inc | Check for Price | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C | AD5684RARUZ-RL7 vs MAX5134AGUE+ |
MAX5139GTE+ | Analog Devices Inc | Check for Price | Low-Power, Single, 16-/12-Bit, Buffered Voltage-Output DACs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 105C | AD5684RARUZ-RL7 vs MAX5139GTE+ |
The recommended power-up sequence for the AD5684 is to power up VDD first, followed by AVDD, and then the digital interface (SCL and SDA). This ensures that the internal voltage regulators are powered up correctly and the device is properly initialized.
To ensure accurate voltage output from the AD5684, it is recommended to use a high-accuracy external reference voltage, keep the output voltage within the specified range, and minimize noise and interference on the power supply and output lines.
The AD5684's output can drive up to 1nF of capacitance. Exceeding this limit may cause instability or oscillations in the output voltage.
To implement a voltage clamp or limit on the AD5684's output, you can use an external voltage clamp circuit, such as a zener diode or a voltage regulator, or use the device's internal voltage limit feature by programming the VOUT_MAX register.
The typical settling time for the AD5684's output voltage is around 10μs, but this can vary depending on the output voltage range, load capacitance, and other factors.