Part Details for AD5668BCBZ-1-500R7 by Analog Devices Inc
Results Overview of AD5668BCBZ-1-500R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5668BCBZ-1-500R7 Information
AD5668BCBZ-1-500R7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5668BCBZ-1-500R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Octal 5V 16bit SPI DAC with re Package Multiple: 500 | 0 |
|
$15.0100 / $31.9000 | Buy Now |
Part Details for AD5668BCBZ-1-500R7
AD5668BCBZ-1-500R7 CAD Models
AD5668BCBZ-1-500R7 Part Data Attributes
|
AD5668BCBZ-1-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5668BCBZ-1-500R7
Analog Devices Inc
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CB-16-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.605 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.605 mm |
AD5668BCBZ-1-500R7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence for the AD5668 is to power up VDD first, followed by AVCC, and then the digital interface (e.g., SPI or I2C). This ensures that the internal voltage regulators are properly initialized.
-
To ensure accurate voltage output from the AD5668, it is essential to use a high-accuracy external reference voltage, maintain a stable power supply, and minimize noise on the digital interface. Additionally, calibrate the device using the internal calibration feature or an external calibration method.
-
The maximum capacitance that can be connected to the output of the AD5668 is 10nF. Exceeding this value may cause stability issues or oscillations. If a larger capacitance is required, consider using an output buffer or a voltage follower.
-
Yes, the AD5668 can be used in a ratiometric configuration, where the output voltage is proportional to the ratio of the reference voltage to the supply voltage. This configuration can provide better accuracy and temperature stability.
-
When the AD5668 is in power-down mode, the output voltage is disconnected from the output pin, and the device enters a low-power state. To properly handle power-down mode, ensure that the output is not loaded during power-down, and use an external switch or buffer to maintain the output voltage if necessary.