-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5663RBRMZ-5REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2415
|
Newark | D/A Converter, 16Bit, Msop-10 Rohs Compliant: Yes |Analog Devices AD5663RBRMZ-5REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 702 |
|
$7.0800 / $13.6100 | Buy Now |
DISTI #
AD5663RBRMZ-5REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3354 In Stock |
|
$6.9125 / $13.6100 | Buy Now |
DISTI #
584-AD5663RBRMZ5R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 5V 16bit SPI DAC with ref LDAC RoHS: Compliant | 2216 |
|
$7.4200 / $14.1800 | Buy Now |
DISTI #
V72:2272_06210933
|
Arrow Electronics | DAC 2-CH Resistor-String 16-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 770 |
|
$12.7830 / $13.4410 | Buy Now |
|
Analog Devices Inc | Dual 5V 16bit SPI DAC with ref Min Qty: 1 Package Multiple: 1000 | 1672 |
|
$6.9125 / $13.6100 | Buy Now |
DISTI #
48268959
|
Verical | DAC 2-CH Resistor-String 16-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$6.8398 | Buy Now |
DISTI #
AD5663RBRMZ-5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.2300 | Buy Now |
|
LCSC | 7us 2.7V5.5V 16LSB 16Bit MSOP-10 Digital to Analog Converters (DAC) ROHS | 6 |
|
$6.4822 / $6.8858 | Buy Now |
|
Win Source Electronics | Dual 12-/14-/16-Bit nanoDAC with 5 ppm/C On-Chip Reference | 13576 |
|
$8.8655 / $13.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5663RBRMZ-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5663RBRMZ-5REEL7
Analog Devices Inc
Dual 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5663RBRMZ-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5663RBRMZ-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5663RBRMZ-5 | Analog Devices Inc | $7.2029 | Dual 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | AD5663RBRMZ-5REEL7 vs AD5663RBRMZ-5 |
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital supplies (VDDIO). This ensures that the internal voltage regulators are powered up correctly.
To ensure accurate voltage output, it is essential to use a stable and low-noise power supply, decouple the power pins with capacitors, and use a high-precision voltage reference. Additionally, ensure that the output voltage is within the specified range and that the load current is within the recommended limits.
The AD5663 can drive capacitive loads up to 1 μF. However, it is recommended to limit the capacitance to 100 nF to ensure stability and prevent oscillations.
The AD5663 can be interfaced with a microcontroller using a serial interface (SPI or I2C). Ensure that the microcontroller's clock frequency is within the recommended range, and use a level shifter if necessary to match the voltage levels.
The thermal shutdown temperature of the AD5663 is typically 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.