-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-/12-Bit nanoDAC in 8-lead 3 mm x 3 mm LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5541AARMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5541AARMZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$9.3500 / $17.1100 | Buy Now |
DISTI #
584-AD5541AARMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-/12-Bit nanoDAC? in 8-lead 3 mm 3 mm LFCSP RoHS: Compliant | 533 |
|
$9.3500 / $15.2200 | Buy Now |
DISTI #
V72:2272_06209332
|
Arrow Electronics | DAC 1-CH Segment 16-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Container: Cut Strips | Americas - 950 |
|
$9.5920 / $15.0890 | Buy Now |
|
Analog Devices Inc | 16bit, 2LSB, 2.7-5.5V with LDA Min Qty: 1 Package Multiple: 1000 | 1016 |
|
$9.3500 / $17.1100 | Buy Now |
DISTI #
71295559
|
Verical | DAC 1-CH Segment 16-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 950 |
|
$9.5920 / $15.0890 | Buy Now |
DISTI #
AD5541AARMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.7800 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V-OUT 10MSOP / 16 Bit Digital to Analog Converter 1 10-MSOP | 12060 |
|
$11.9925 / $17.9887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5541AARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5541AARMZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-/12-Bit nanoDAC in 8-lead 3 mm x 3 mm LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.15 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5541AARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5541AARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5541AARMZ | Analog Devices Inc | $10.8628 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-/12-Bit nanoDAC in 8-lead 3 mm x 3 mm LFCSP | AD5541AARMZ-REEL7 vs AD5541AARMZ |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure accurate voltage output, it's essential to use a low-noise, low-impedance voltage reference (VREF) and to decouple the VREF pin with a capacitor. Additionally, use a stable and low-noise power supply, and minimize noise on the digital inputs.
The maximum output current of the AD5541A is 5 mA. Exceeding this current may cause the output voltage to droop or the device to overheat.
The AD5541A can be interfaced with a microcontroller using a standard SPI interface. The microcontroller should be configured as a SPI master, and the AD5541A should be configured as a SPI slave. Ensure proper synchronization of the clock signal and data transmission.
The thermal shutdown temperature of the AD5541A is typically 150°C. If the device temperature exceeds this limit, it will shut down to prevent damage.