Part Details for AD548KR-REEL7 by Analog Devices Inc
Results Overview of AD548KR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD548KR-REEL7 Information
AD548KR-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD548KR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 367 |
|
RFQ |
Part Details for AD548KR-REEL7
AD548KR-REEL7 CAD Models
AD548KR-REEL7 Part Data Attributes
|
AD548KR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD548KR-REEL7
Analog Devices Inc
IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD548KR-REEL7
This table gives cross-reference parts and alternative options found for AD548KR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD548KR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD548JRZ-REEL7 | Analog Devices Inc | $5.0216 | Precision, Low Power BiFET Op Amp | AD548KR-REEL7 vs AD548JRZ-REEL7 |
AD548KR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548KR-REEL7 vs AD548KR-REEL |
AD548KR | Rochester Electronics LLC | Check for Price | OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8 | AD548KR-REEL7 vs AD548KR |
AD548KR | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548KR-REEL7 vs AD548KR |
AD548AR | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548KR-REEL7 vs AD548AR |
AD548BR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548KR-REEL7 vs AD548BR-REEL7 |
AD548JR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548KR-REEL7 vs AD548JR-REEL7 |
AD548BR | Analog Devices Inc | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548KR-REEL7 vs AD548BR |
AD548JRZ-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548KR-REEL7 vs AD548JRZ-REEL |