-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5420ACPZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1408
|
Newark | Dac, 16Bit, Lfcsp-40, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD5420ACPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 542 |
|
$8.3800 / $11.2700 | Buy Now |
DISTI #
505-AD5420ACPZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT A-OUT 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1954 In Stock |
|
$8.6375 / $16.1100 | Buy Now |
DISTI #
584-AD5420ACPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16 BIT CURRENT SOURCE OUT DAC RoHS: Compliant | 2079 |
|
$8.6300 / $15.5200 | Buy Now |
DISTI #
V36:1790_06208735
|
Arrow Electronics | DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Date Code: 2425 | Americas - 750 |
|
$8.5310 | Buy Now |
|
Analog Devices Inc | 16 BIT CURRENT SOURCE OUT DAC Min Qty: 1 Package Multiple: 750 | 391 |
|
$6.9100 / $16.1100 | Buy Now |
DISTI #
83687643
|
Verical | DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2425 | Americas - 750 |
|
$8.4910 | Buy Now |
DISTI #
AD5420ACPZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$9.0400 / $9.1500 | Buy Now |
|
LCSC | 10us 10.8V40V 16Bit LFCSP-40(6x6) Digital to Analog Converters (DAC) ROHS | 201 |
|
$10.3630 / $14.0381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5420ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5420ACPZ-REEL7
Analog Devices Inc
Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 23.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 40 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AD5420ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5420ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5422ACPZ-REEL7 | Analog Devices Inc | $10.9962 | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | AD5420ACPZ-REEL7 vs AD5422ACPZ-REEL7 |
DAC8234SRHAT | Texas Instruments | $16.6887 | Quad 14-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL7 vs DAC8234SRHAT |
DAC8734SRHAT | Texas Instruments | $22.0150 | 16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL7 vs DAC8734SRHAT |
DAC7716SRHAR | Texas Instruments | $8.5142 | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL7 vs DAC7716SRHAR |
AD5420ACPZ | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | AD5420ACPZ-REEL7 vs AD5420ACPZ |
AD5420ACPZ-REEL | Analog Devices Inc | Check for Price | Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity | AD5420ACPZ-REEL7 vs AD5420ACPZ-REEL |
AD5422BCPZ-REEL | Analog Devices Inc | Check for Price | Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity | AD5420ACPZ-REEL7 vs AD5422BCPZ-REEL |
DAC8734SRHAR | Texas Instruments | Check for Price | 16-Bit Quad High-Accuracy +/-16.5V Output Digital-to-Analog Converter 40-VQFN -40 to 105 | AD5420ACPZ-REEL7 vs DAC8734SRHAR |
A good PCB layout for the AD5420 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate calibration, it is essential to follow the calibration procedure outlined in the datasheet, using a high-precision voltage reference and a stable temperature environment. Additionally, it is recommended to calibrate the device at multiple temperatures to account for temperature drift.
The recommended power-up sequence for the AD5420 is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and finally the clock signal. This ensures that the internal analog and digital circuits are properly initialized.
The internal voltage reference of the AD5420 can be used as a reference voltage for the ADC. However, it is recommended to buffer the internal reference voltage using an external op-amp to prevent loading and ensure stability.
The maximum clock frequency that can be used with the AD5420 is 20 MHz. However, it is recommended to use a clock frequency of 10 MHz or less to ensure optimal performance and minimize jitter.