-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 12-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5410AREZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6459
|
Newark | Dac, 12Bit, Tssop-Ep-24, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:10.8V To 40V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5410AREZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 571 |
|
$6.3400 / $11.1000 | Buy Now |
DISTI #
AD5410AREZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1135 In Stock |
|
$6.1875 / $12.5200 | Buy Now |
DISTI #
584-AD5410AREZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 12Bit Current Source out DAC RoHS: Compliant | 1306 |
|
$6.1900 / $11.1000 | Buy Now |
DISTI #
V72:2272_06209048
|
Arrow Electronics | DAC 1-CH Segment 12-bit 24-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2504 Container: Cut Strips | Americas - 443 |
|
$6.6440 / $10.9940 | Buy Now |
|
Analog Devices Inc | 12Bit Current Source out DAC Min Qty: 1 Package Multiple: 1000 | 227 |
|
$6.1875 / $12.5200 | Buy Now |
DISTI #
AD5410AREZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.4800 | Buy Now |
|
LCSC | 10us 10.8V60V 12Bit TSSOP-24-EP Digital to Analog Converters (DAC) ROHS | 1274 |
|
$5.1701 / $7.3474 | Buy Now |
|
Win Source Electronics | DAC 1-CH Segment 12-bit 24-Pin TSSOP EP T/R / IC DAC 12BIT 1CH SER 24TSSOP | 9000 |
|
$5.0051 / $6.4648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5410AREZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5410AREZ-REEL7
Analog Devices Inc
Single-Channel, 12-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 23.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.032% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 40 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5410AREZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5410AREZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5410AREZ | Analog Devices Inc | $6.8423 | Single-Channel, 12-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity | AD5410AREZ-REEL7 vs AD5410AREZ |
AD5410BREZ | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO24, MO-153ADT, TSSOP-24, Digital to Analog Converter | AD5410AREZ-REEL7 vs AD5410BREZ |
A good PCB layout for the AD5410AREZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and other components.
To ensure the accuracy of the output voltage, it is essential to use a high-precision voltage reference, such as the AD580 or AD586, and to minimize the noise and interference in the system.
The maximum output current of the AD5410AREZ-REEL7 is 10 mA. Exceeding this current limit can cause the device to overheat and reduce its reliability.
To protect the AD5410AREZ-REEL7 from overvoltage and undervoltage conditions, use voltage regulators and overvoltage protection circuits, such as the ADP1111 or ADP115, to regulate the input voltage and prevent damage to the device.
A good thermal management strategy for the AD5410AREZ-REEL7 involves using a heat sink, thermal interface material, and a well-designed PCB layout to dissipate heat and maintain a safe operating temperature.