Part Details for AD5405YCPZ-REEL7 by Analog Devices Inc
Results Overview of AD5405YCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5405YCPZ-REEL7 Information
AD5405YCPZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5405YCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5405YCPZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT A-OUT 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1663 In Stock |
|
$8.8125 / $16.3600 | Buy Now |
DISTI #
584-AD5405YCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-bit Parallel Iout DAC I.C. RoHS: Compliant | 582 |
|
$9.3800 / $15.3200 | Buy Now |
|
Analog Devices Inc | Dual 12-bit Parallel Iout DAC Min Qty: 1 Package Multiple: 750 | 1083 |
|
$6.2300 / $16.3600 | Buy Now |
DISTI #
29450612
|
Verical | DAC 2-CH R-2R 12-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$8.7199 | Buy Now |
DISTI #
AD5405YCPZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$9.2200 / $9.3400 | Buy Now |
Part Details for AD5405YCPZ-REEL7
AD5405YCPZ-REEL7 CAD Models
AD5405YCPZ-REEL7 Part Data Attributes
|
AD5405YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5405YCPZ-REEL7
Analog Devices Inc
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for AD5405YCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD5405YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5405YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5405YCPZ-REEL | Analog Devices Inc | Check for Price | Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Parallel Interface | AD5405YCPZ-REEL7 vs AD5405YCPZ-REEL |
AD5405YCPZ-REEL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for decoupling and place it close to the device.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking airflow to the device. Also, consider using a thermally conductive material for the PCB and ensure the device is not exposed to extreme temperatures during storage or operation.
-
Power up the device in the following sequence: AVDD, DVDD, and then the analog input signals. This ensures that the internal biasing and reference circuits are properly established before applying analog input signals.
-
Use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input signals. Also, ensure the PCB layout is designed to minimize radiation and use a low-pass filter on the output signals if necessary.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 20 seconds. Avoid using wave soldering or hand soldering, as it may damage the device.