-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5391BCPZ-5-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5391BCPZ-5-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5391BCPZ-5-REEL7
Analog Devices Inc
16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD5391BCPZ-5-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5391BCPZ-5-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5391BCP-5-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, QCC64, 9 X 9 MM, MO-220VMMD-4, LFCSP-64, Digital to Analog Converter | AD5391BCPZ-5-REEL7 vs AD5391BCP-5-REEL |
AD5391BCP-5 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, QCC64, 9 X 9 MM, MO-220VMMD-4, LFCSP-64, Digital to Analog Converter | AD5391BCPZ-5-REEL7 vs AD5391BCP-5 |
AD5391BCP-3 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, QCC64, 9 X 9 MM, MO-220VMMD-4, LFCSP-64, Digital to Analog Converter | AD5391BCPZ-5-REEL7 vs AD5391BCP-3 |
AD5391BCPZ-5-REEL | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | AD5391BCPZ-5-REEL7 vs AD5391BCPZ-5-REEL |
AD5391BCP-3-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, QCC64, 9 X 9 MM, MO-220VMMD-4, LFCSP-64, Digital to Analog Converter | AD5391BCPZ-5-REEL7 vs AD5391BCP-3-REEL7 |