-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5308BRUZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6397
|
Newark | Dac, 8Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5308BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 745 |
|
$7.6100 / $12.9300 | Buy Now |
DISTI #
AD5308BRUZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$7.6125 / $14.6400 | Buy Now |
DISTI #
584-AD5308BRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 8 BIT SPI MICROPOWER DAC IC RoHS: Compliant | 905 |
|
$7.6100 / $13.4100 | Buy Now |
|
Analog Devices Inc | OCTAL 8 BIT SPI MICROPOWER DAC Min Qty: 1 Package Multiple: 1000 | 8600 |
|
$7.6125 / $14.6400 | Buy Now |
DISTI #
68016065
|
Verical | DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$7.6604 | Buy Now |
DISTI #
AD5308BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.9700 | Buy Now |
|
Cytech Systems Limited | IC DAC 8BIT V-OUT 16TSSOP | 2000 |
|
RFQ | |
|
LCSC | 6us 2.5V5.5V 0.75LSB 8-bit TSSOP-16 Digital to Analog Converters (DAC) ROHS | 1 |
|
$17.7136 / $18.1722 | Buy Now |
|
Vyrian | Converters | 1159 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5308BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5308BRUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5308BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5308BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5308ARUZ-REEL7 | Analog Devices Inc | $5.9712 | 2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP | AD5308BRUZ-REEL7 vs AD5308ARUZ-REEL7 |
AD5308BRU-REEL7 | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP | AD5308BRUZ-REEL7 vs AD5308BRU-REEL7 |
AD5308BRUZ-REEL | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP | AD5308BRUZ-REEL7 vs AD5308BRUZ-REEL |
AD5308BRU-REEL | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | AD5308BRUZ-REEL7 vs AD5308BRU-REEL |
AD5308ARU-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | AD5308BRUZ-REEL7 vs AD5308ARU-REEL7 |
AD5308ARU | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | AD5308BRUZ-REEL7 vs AD5308ARU |
A good PCB layout for the AD5308 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate voltage reference performance, it's essential to decouple the VREF pin with a 10uF capacitor to GND, and use a low-ESR capacitor to minimize noise. Additionally, keep the voltage reference input pin (VIN) away from noisy digital signals.
The recommended power-up sequence for the AD5308 is to power up the AVDD pin first, followed by the DVDD pin. This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper device operation.
The AD5308 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. A thermal pad on the underside of the package helps to dissipate heat, and a thermal interface material can be used to improve heat transfer.
The AD5308 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that all equipment is properly grounded to prevent damage to the device.