Part Details for AD5304ARMZ-REEL7 by Analog Devices Inc
Results Overview of AD5304ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5304ARMZ-REEL7 Information
AD5304ARMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5304ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6391
|
Newark | Dac, 8Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5304ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 346 |
|
$3.3200 / $6.0700 | Buy Now |
DISTI #
AD5304ARMZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1951 In Stock |
|
$3.3125 / $7.8700 | Buy Now |
DISTI #
584-AD5304ARMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC -BIT QUAD DAC I.C. RoHS: Compliant | 817 |
|
$3.3100 / $6.5900 | Buy Now |
DISTI #
V72:2272_06207535
|
Arrow Electronics | DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 736 |
|
$3.3980 / $6.0040 | Buy Now |
|
Analog Devices Inc | -BIT QUAD DAC I.C. Min Qty: 1 Package Multiple: 1000 | 401 |
|
$3.3125 / $7.8700 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
AD5304ARMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.4700 | Buy Now |
|
LCSC | 6us SPI 2.5V5.5V 1LSB 8Bit MSOP-10 Digital to Analog Converters (DAC) ROHS | 14 |
|
$3.7574 / $5.4937 | Buy Now |
Part Details for AD5304ARMZ-REEL7
AD5304ARMZ-REEL7 CAD Models
AD5304ARMZ-REEL7 Part Data Attributes
|
AD5304ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5304ARMZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5304ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5304ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5304ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5304ARM-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | AD5304ARMZ-REEL7 vs AD5304ARM-REEL7 |
AD5304ARM | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages | AD5304ARMZ-REEL7 vs AD5304ARM |
AD5304ARMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5304 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage reference performance, it's essential to decouple the VREF pin with a 10uF capacitor to GND, and use a low-ESR capacitor to minimize noise. Additionally, keep the voltage reference input pin (VIN) away from noisy digital signals.
-
The recommended power-up sequence for the AD5304 is to power up the AVDD pin first, followed by the DVDD pin. This ensures that the analog circuitry is powered up before the digital circuitry, which helps prevent latch-up and ensures proper device operation.
-
To minimize power consumption, consider using the AD5304's power-down mode, which reduces the current consumption to less than 1uA. Additionally, use a low-power microcontroller and optimize the system's clock frequency to reduce overall power consumption.
-
The recommended operating temperature range for the AD5304 is -40°C to +125°C. However, the device can operate up to 150°C for short periods of time. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.