-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5290YRMZ50 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6370
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices AD5290YRMZ50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 347 |
|
$3.5300 / $5.6500 | Buy Now |
DISTI #
505-AD5290YRMZ50-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1518 In Stock |
|
$3.2125 / $7.6900 | Buy Now |
DISTI #
584-AD5290YRMZ50
|
Mouser Electronics | Digital Potentiometer ICs +/-15V 8-Bit DigiPOT RoHS: Compliant | 19805 |
|
$3.2100 / $5.3200 | Buy Now |
DISTI #
V99:2348_06207413
|
Arrow Electronics | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 | Americas - 63 |
|
$3.2620 / $4.2750 | Buy Now |
DISTI #
V36:1790_06207413
|
Arrow Electronics | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2223 | Americas - 20 |
|
$3.0730 / $3.2490 | Buy Now |
|
Analog Devices Inc | +/-15V 8-Bit DigiPOT Package Multiple: 50 | 304 |
|
$2.4400 / $7.6900 | Buy Now |
DISTI #
66958343
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 63 |
|
$3.2620 / $3.3420 | Buy Now |
DISTI #
65184109
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2223 | Americas - 20 |
|
$3.0730 / $3.2490 | Buy Now |
|
Rochester Electronics | Compact +30V / +/-15V 256-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$2.7000 / $3.3700 | Buy Now |
DISTI #
AD5290YRMZ50
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.3600 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5290YRMZ50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5290YRMZ50
Analog Devices Inc
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.09 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 15 V | |
Resistor Terminal Voltage-Min | -10 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5290YRMZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5290YRMZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5290YRMZ50-R7 | Analog Devices Inc | $4.2619 | Compact +30 V / ±15 V, 256-Position Digital Potentiometer | AD5290YRMZ50 vs AD5290YRMZ50-R7 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
The AD5290YRMZ50 has an internal calibration circuit that is enabled by default. However, if calibration is not performed correctly, the device may not function as expected. To ensure proper calibration, follow the calibration procedure outlined in the datasheet, and verify that the CAL_DONE pin is high after power-up.
The AD5290YRMZ50 can drive capacitances up to 100 nF. However, it's recommended to limit the capacitance to 10 nF or less to ensure stable operation.
The AD5290YRMZ50 has a built-in thermal shutdown feature that activates when the junction temperature exceeds 150°C. When this occurs, the device will shut down and the TSD pin will go low. To handle this feature, ensure that the device is properly heat-sinked, and implement a thermal management strategy to prevent overheating.
To ensure optimal performance, follow the recommended layout and routing guidelines outlined in the datasheet. Keep the analog and digital signal paths separate, and use a solid ground plane to minimize noise and interference.