Part Details for AD5220BR100 by Analog Devices Inc
Results Overview of AD5220BR100 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5220BR100 Information
AD5220BR100 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5220BR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Increment/Decrement Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15293 |
|
$1.2200 / $1.5200 | Buy Now |
Part Details for AD5220BR100
AD5220BR100 CAD Models
AD5220BR100 Part Data Attributes
|
AD5220BR100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5220BR100
Analog Devices Inc
IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.069 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 800 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9 mm |
Alternate Parts for AD5220BR100
This table gives cross-reference parts and alternative options found for AD5220BR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5220BR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5220BR100-REEL | Analog Devices Inc | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 128 POSITIONS, PDSO8, MS-012AA, SOIC-8 | AD5220BR100 vs AD5220BR100-REEL |
AD5220BR100 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VLOGIC, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate resistance settings, it's essential to follow the recommended layout and routing guidelines, minimize parasitic capacitance and inductance, and use a low-noise power supply. Additionally, calibrate the device using the recommended calibration procedure.
-
The maximum operating frequency of the AD5220BR100 is 50 MHz. However, the actual operating frequency may be limited by the specific application, layout, and noise conditions.
-
The AD5220BR100 is rated for operation up to 125°C. However, the device's performance and accuracy may degrade at higher temperatures. It's essential to consult the datasheet and perform thorough testing to ensure the device meets the required specifications in the target application.
-
To prevent ESD damage, handle the device by the body or use an ESD wrist strap, and ensure that the workstation and equipment are ESD-protected. Additionally, use ESD-protected packaging and storage materials.