-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Position SPI Compatible Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5160BRJZ5-R2 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1393
|
Newark | Digital Potentiometer, Single, 256 Step Rohs Compliant: Yes |Analog Devices AD5160BRJZ5-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 61 |
|
$2.3400 / $4.1800 | Buy Now |
DISTI #
505-AD5160BRJZ5-R2CT-ND
|
DigiKey | IC DGTL POT 5KOHM 256TAP SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
917 In Stock |
|
$1.6500 / $4.7400 | Buy Now |
DISTI #
584-AD5160BRJZ5-R2
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit SPI DigiPOT RoHS: Compliant | 1366 |
|
$1.7100 / $3.3700 | Buy Now |
DISTI #
V72:2272_06207701
|
Arrow Electronics | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 12 |
|
$1.6930 / $2.4030 | Buy Now |
|
Analog Devices Inc | 8-Bit SPI DigiPOT Min Qty: 1 Package Multiple: 250 | 934 |
|
$1.3200 / $4.7400 | Buy Now |
DISTI #
25018801
|
Verical | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$1.6327 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 | 5 |
|
$14.3000 / $16.0875 | Buy Now |
DISTI #
AD5160BRJZ5-R2
|
TME | IC: digital potentiometer, 5kΩ, SPI, 8bit, SOT23-8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$1.7100 / $2.5600 | RFQ |
|
LCSC | 20% SPI 2.7V5.5V 5k SOT-23-8 Digital Potentiometers ROHS | 12 |
|
$1.0590 / $1.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5160BRJZ5-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5160BRJZ5-R2
Analog Devices Inc
256 Position SPI Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 1.2 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 5000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5160BRJZ5-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5160BRJZ5-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP41HV51T-502E/ST | Microchip Technology Inc | $1.9000 | DIGITAL POTENTIOMETER | AD5160BRJZ5-R2 vs MCP41HV51T-502E/ST |
MCP41HV51T-502E/MQ | Microchip Technology Inc | $1.9000 | DIGITAL POTENTIOMETER | AD5160BRJZ5-R2 vs MCP41HV51T-502E/MQ |
AD5160BRJ5-R2 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | AD5160BRJZ5-R2 vs AD5160BRJ5-R2 |
AD5160BRJ5 | Analog Devices Inc | Check for Price | IC 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | AD5160BRJZ5-R2 vs AD5160BRJ5 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
The AD5160 has an internal calibration circuit that is enabled by default. However, it's recommended to perform an external calibration procedure to ensure optimal performance. This involves applying a known input voltage and adjusting the internal DACs to achieve the desired output voltage.
The AD5160's output can drive up to 10nF of capacitance. Exceeding this limit may affect the device's stability and performance.
To minimize noise and interference, use a low-noise power supply, keep the device away from high-frequency sources, and use proper PCB layout and grounding techniques. Additionally, consider using a shielded enclosure and filtering the input and output signals.
The thermal impedance of the AD5160 package is typically around 30°C/W. This means that for every watt of power dissipated, the junction temperature will rise by 30°C above the ambient temperature.