Part Details for AD5066BRUZ-1REEL7 by Analog Devices Inc
Results Overview of AD5066BRUZ-1REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5066BRUZ-1REEL7 Information
AD5066BRUZ-1REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5066BRUZ-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1115 |
|
RFQ |
Part Details for AD5066BRUZ-1REEL7
AD5066BRUZ-1REEL7 CAD Models
AD5066BRUZ-1REEL7 Part Data Attributes
|
AD5066BRUZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5066BRUZ-1REEL7
Analog Devices Inc
IC QUAD, SERIAL INPUT LOADING, 14 us SETTLING TIME, 16-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5066BRUZ-1REEL7
This table gives cross-reference parts and alternative options found for AD5066BRUZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5066BRUZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5726YRWZ-REEL7 | Analog Devices Inc | $29.6852 | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | AD5066BRUZ-1REEL7 vs AD5726YRWZ-REEL7 |
AD9910BSVZ | Analog Devices Inc | $41.8225 | 1 GSPS, 14-Bit, 3.3 V CMOS Direct Digital Synthesizer | AD5066BRUZ-1REEL7 vs AD9910BSVZ |
AD5045BRUZ-REEL7 | Analog Devices Inc | Check for Price | Fully Accurate 14-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP | AD5066BRUZ-1REEL7 vs AD5045BRUZ-REEL7 |
AD5065BRUZ-1REEL7 | Analog Devices Inc | Check for Price | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14, Digital to Analog Converter | AD5066BRUZ-1REEL7 vs AD5065BRUZ-1REEL7 |
AD5065BRUZ-1 | Analog Devices Inc | Check for Price | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14, Digital to Analog Converter | AD5066BRUZ-1REEL7 vs AD5065BRUZ-1 |
AD5726YRSZ-REEL | Analog Devices Inc | Check for Price | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | AD5066BRUZ-1REEL7 vs AD5726YRSZ-REEL |
AD5025BRUZ-REEL7 | Analog Devices Inc | Check for Price | Fully Accurate 12-Bit VOUT nanoDAC® SPI Interface 4.5 V to 5.5 V in a TSSOP | AD5066BRUZ-1REEL7 vs AD5025BRUZ-REEL7 |
AD5066ARUZ | Analog Devices Inc | Check for Price | Fully Accurate, Quad, 16-Bit, UnBuffered VOUT, 2.7 V to 5.5 V nanoDAC® with SPI Interface | AD5066BRUZ-1REEL7 vs AD5066ARUZ |
AD5726YRWZ-REEL | Analog Devices Inc | Check for Price | Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | AD5066BRUZ-1REEL7 vs AD5726YRWZ-REEL |
AD5066BRUZ-1 | Analog Devices Inc | Check for Price | IC QUAD, SERIAL INPUT LOADING, 14 us SETTLING TIME, 16-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16, Digital to Analog Converter | AD5066BRUZ-1REEL7 vs AD5066BRUZ-1 |