Part Details for AD4021BRMZ-RL7 by Analog Devices Inc
Results Overview of AD4021BRMZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4021BRMZ-RL7 Information
AD4021BRMZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD4021BRMZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4021BRMZ-RL7TR-ND
|
DigiKey | IC ADC 20BIT SAR 10MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.7750 | Buy Now |
DISTI #
584-AD4021BRMZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit, 1 MSPS, Diff, PulSAR ADC RoHS: Compliant | 0 |
|
$33.7700 | Order Now |
|
Analog Devices Inc | 20-Bit, 1 MSPS, Diff, PulSAR® Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$33.7750 / $38.5900 | Buy Now |
DISTI #
68484741
|
Verical | 1-Channel Single ADC SAR 1Msps 20-bit Serial Medical 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$33.9874 | Buy Now |
DISTI #
AD4021BRMZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$35.3300 | Buy Now |
|
LCSC | 20 bits 1.71V1.89V 1MHz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS | 13 |
|
$47.8588 / $50.2118 | Buy Now |
Part Details for AD4021BRMZ-RL7
AD4021BRMZ-RL7 CAD Models
AD4021BRMZ-RL7 Part Data Attributes
|
AD4021BRMZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4021BRMZ-RL7
Analog Devices Inc
20-bit, 1 MSPS, Easy Drive, Differential SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-20 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD4021BRMZ-RL7
This table gives cross-reference parts and alternative options found for AD4021BRMZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD4021BRMZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD4022BRMZ | Analog Devices Inc | $26.5485 | 20-bit, 500 kSPS, Easy Drive, Differential SAR ADC | AD4021BRMZ-RL7 vs AD4022BRMZ |
AD4020BCPZ-RL7 | Analog Devices Inc | $46.4058 | 20-bit, 1.8 MSPS, Easy Drive, Differential SAR ADC | AD4021BRMZ-RL7 vs AD4020BCPZ-RL7 |
AD4020BRMZ-RL7 | Analog Devices Inc | Check for Price | 20-bit, 1.8 MSPS, Easy Drive, Differential SAR ADC | AD4021BRMZ-RL7 vs AD4020BRMZ-RL7 |
AD4022BCPZ-R2 | Analog Devices Inc | Check for Price | 20-bit, 500 kSPS, Easy Drive, Differential SAR ADC | AD4021BRMZ-RL7 vs AD4022BCPZ-R2 |
AD4022BCPZ-RL7 | Analog Devices Inc | Check for Price | 20-bit, 500 kSPS, Easy Drive, Differential SAR ADC | AD4021BRMZ-RL7 vs AD4022BCPZ-RL7 |
AD4021BCPZ-R2 | Analog Devices Inc | Check for Price | 20-bit, 1 MSPS, Easy Drive, Differential SAR ADC | AD4021BRMZ-RL7 vs AD4021BCPZ-R2 |