Part Details for AD4005BCPZ-RL7 by Analog Devices Inc
Results Overview of AD4005BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD4005BCPZ-RL7 Information
AD4005BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD4005BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD4005BCPZ-RL7TR-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6103 | Buy Now |
DISTI #
584-AD4005BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1 MSPS, Diff, PulSAR ADC RoHS: Compliant | 0 |
|
$13.5700 | Order Now |
|
Analog Devices Inc | 16-Bit, 1 MSPS, Diff, PulSAR® Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$10.2700 / $24.5900 | Buy Now |
DISTI #
26641341
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$13.4323 | Buy Now |
|
Rochester Electronics | 16-Bit, 1 MSPS, Diff, PulSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 4242 |
|
$11.4300 / $14.2900 | Buy Now |
DISTI #
AD4005BCPZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$14.2000 | Buy Now |
Part Details for AD4005BCPZ-RL7
AD4005BCPZ-RL7 CAD Models
AD4005BCPZ-RL7 Part Data Attributes
|
AD4005BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4005BCPZ-RL7
Analog Devices Inc
16-Bit, 1 MSPS, Precision, Differential SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
AD4005BCPZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the AD4005's performance. Ensure a solid ground plane, keep analog and digital signals separate, and use short traces for the analog inputs. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
The AD4005's high-speed digital outputs require proper termination to prevent signal reflections. Use a 50Ω termination resistor to match the output impedance, and consider using a series resistor to reduce signal amplitude if necessary.
-
To prevent latch-up and ensure proper operation, power up the AD4005 in the following sequence: VDD, AVDD, and then DVDD. Ensure that the power supplies are stable and within the recommended voltage ranges before applying them to the device.
-
To minimize power consumption, operate the AD4005 at the lowest possible clock frequency, reduce the analog input range, and consider using the device's power-down modes. Additionally, optimize the PCB layout to reduce parasitic capacitance and inductance.
-
The AD4005's analog inputs can drive up to 200pF of capacitive load. Exceeding this limit may compromise the device's performance and accuracy. If a larger capacitive load is required, consider adding a buffer amplifier or reducing the input capacitance.