Part Details for ACPL-P346-500E by Broadcom Limited
Results Overview of ACPL-P346-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-P346-500E Information
ACPL-P346-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-P346-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9214
|
Newark | Optocplr, Gate Drive, 1Ch, 3.75Kv, Sso-6 Rohs Compliant: Yes |Broadcom ACPL-P346-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1980 |
|
$2.8600 / $3.8500 | Buy Now |
DISTI #
516-ACPL-P346-500ECT-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DRVR 6SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1029 In Stock |
|
$2.4188 / $4.8100 | Buy Now |
DISTI #
ACPL-P346-500E
|
Avnet Americas | Optocoupler, w/ Rail-to-Rail Output, 1 Channel, SSO, 6 Pins, 3.75 kVrms - Bulk (Alt: ACPL-P346-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3221 / $2.3705 | Buy Now |
DISTI #
630-ACPL-P346-500E
|
Mouser Electronics | Logic Output Optocouplers OPTOCOUPLER GATE DRV, TR+LF RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
DISTI #
ACPL-P346-500E
|
EBV Elektronik | Optocoupler w RailtoRail Output 1 Channel SSO 6 Pins 375 kVrms (Alt: ACPL-P346-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 303000 |
|
Buy Now | |
DISTI #
ACPL-P346-500E
|
EBV Elektronik | Optocoupler w RailtoRail Output 1 Channel SSO 6 Pins 375 kVrms (Alt: ACPL-P346-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOIC-6-6.8mm Logic Output Optoisolators ROHS | 345 |
|
$1.7741 / $3.2227 | Buy Now |
Part Details for ACPL-P346-500E
ACPL-P346-500E CAD Models
ACPL-P346-500E Part Data Attributes
|
ACPL-P346-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-P346-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | TIN |
ACPL-P346-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-P346-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
-
The recommended input termination resistor is 50 ohms, and the recommended output termination resistor is 50-100 ohms, depending on the specific application and signal integrity requirements.
-
Yes, the ACPL-P346-500E can be used in a push-pull configuration, but it requires careful consideration of the output stage design and termination to ensure proper operation and minimize electromagnetic interference (EMI).
-
Common issues with the ACPL-P346-500E can be troubleshooted by checking the input signal quality, output termination, and power supply voltage, as well as verifying that the device is operated within its specified temperature range and that the PCB layout is optimal.