Part Details for ACPL-061L-000E by Avago Technologies
Results Overview of ACPL-061L-000E by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-061L-000E Information
ACPL-061L-000E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-061L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.7200 / $1.9200 | Buy Now |
|
Quest Components | 320 |
|
$0.8960 / $2.5600 | Buy Now |
Part Details for ACPL-061L-000E
ACPL-061L-000E CAD Models
ACPL-061L-000E Part Data Attributes
|
ACPL-061L-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-061L-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.02 W | |
Response Time-Nom | 8e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
ACPL-061L-000E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ACPL-061L-000E is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the ACPL-061L-000E is 5.5V, with a recommended operating voltage of 3.3V or 5V.
-
The correct current-limiting resistor value can be calculated using the formula: R = (Vcc - Vf) / If, where Vcc is the supply voltage, Vf is the forward voltage drop of the LED, and If is the desired forward current.
-
The typical propagation delay time for the ACPL-061L-000E is 10 μs, with a maximum delay time of 20 μs.