Part Details for ACO-27.000MHZ-EK by Abracon Corporation
Results Overview of ACO-27.000MHZ-EK by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACO-27.000MHZ-EK Information
ACO-27.000MHZ-EK by Abracon Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ACO-27.000MHZ-EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1875
|
Newark | Oscillator, 27Mhz, Dip-4, Hcmos/Ttl, Frequency Nom:27Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Through Hole, 20.2Mm X 12.6Mm, Supply Voltage Nom:5V, Product Range:Aco Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ACO-27.000MHZ-EK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9500 | Buy Now |
DISTI #
535-9212-5-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ HCMOS TTL Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACO-27.000MHZ-EK
|
Avnet Americas | Oscillator, 27 MHz, ? 30ppm, Through Hole, 20.2mm x 12.6mm, 4 Pins, HCMOS / TTL, 5 V, ACO Series - Rail/Tube (Alt: ACO-27.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |