Part Details for ACM24US15 by XP Power
Results Overview of ACM24US15 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM24US15 Information
ACM24US15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ACM24US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8356
|
Newark | Adaptor, Ac-Dc, 15V, 1.6A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:15V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Product Range:Acm24 Seriesrohs Compliant: Yes |Xp Power ACM24US15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 | Buy Now |
DISTI #
1470-4111-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$14.8596 | Buy Now |
DISTI #
209-ACM24US15
|
Mouser Electronics | Wall Mount AC Adapters AC-DC External PSU, 24W, Level VI, Medical & ITE RoHS: Compliant | 0 |
|
$14.8600 | Order Now |
DISTI #
71006279
|
RS | Power Supply AC-DC Wall Mount Medical&ITE 24W 15V@1.6A 90-264V Input Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7200 / $29.6900 | RFQ |