Part Details for ACLM-4535C3R1K-RC by Aeroflex Signal & Control Solutions
Results Overview of ACLM-4535C3R1K-RC by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACLM-4535C3R1K-RC Information
ACLM-4535C3R1K-RC by Aeroflex Signal & Control Solutions is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ACLM-4535C3R1K-RC
ACLM-4535C3R1K-RC CAD Models
ACLM-4535C3R1K-RC Part Data Attributes
|
ACLM-4535C3R1K-RC
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACLM-4535C3R1K-RC
Aeroflex Signal & Control Solutions
Limiter, 2000MHz Min, 12000MHz Max, ROHS COMPLIANT, CASE C3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=50DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.6 |
Alternate Parts for ACLM-4535C3R1K-RC
This table gives cross-reference parts and alternative options found for ACLM-4535C3R1K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACLM-4535C3R1K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACLM-4535C3R1K | Aeroflex Signal & Control Solutions | Check for Price | Limiter, 2000MHz Min, 12000MHz Max, CASE C3 | ACLM-4535C3R1K-RC vs ACLM-4535C3R1K |