Part Details for ACLM-4504FC37R-RC by Cobham PLC
Results Overview of ACLM-4504FC37R-RC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACLM-4504FC37R-RC Information
ACLM-4504FC37R-RC by Cobham PLC is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ACLM-4504FC37R-RC
ACLM-4504FC37R-RC CAD Models
ACLM-4504FC37R-RC Part Data Attributes
|
ACLM-4504FC37R-RC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACLM-4504FC37R-RC
Cobham PLC
Limiter, 2000MHz Min, 8000MHz Max, ROHS COMPLIANT, HERMETIC SEALED, CASE C37
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX (PEAK)=50DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | NO | |
VSWR-Max | 1.5 |