-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACJM-MIVS-2S by Amphenol Corporation is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-ACJMMIVS2S
|
Mouser Electronics | Phone Connectors 1/4" (6.35mm) Phone Mono Vert PCB Jack RoHS: Compliant | 260 |
|
$0.8440 / $1.7700 | Buy Now |
DISTI #
ACJM-MIVS-2S
|
TME | Connector: Jack 6,3mm, socket, female, mono, straight, soldering Min Qty: 1 | 0 |
|
$0.6080 / $0.9660 | RFQ |
DISTI #
ACJM-MIVS-2S
|
Avnet Abacus | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port (Alt: ACJM-MIVS-2S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJM-MIVS-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJM-MIVS-2S
Amphenol Corporation
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Audio Type | MONO | |
Body Breadth | 0.622 inch | |
Body Depth | 1.114 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.2 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the ACJM-MIVS-2S connector is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Category 2, which includes sinusoidal vibration up to 10 Hz and random vibration up to 200 Hz.
The ACJM-MIVS-2S connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F). However, it's essential to note that the temperature rating may vary depending on the specific application and environmental conditions.
The ACJM-MIVS-2S connector is designed to be resistant to harsh environments. It meets the requirements of IEC 61076-2-101, which includes exposure to humidity, salt mist, and other environmental stressors. However, it's crucial to consult the datasheet and application notes for specific guidance on using the connector in extreme environments.
The ACJM-MIVS-2S connector is designed for signal transmission up to 3 GHz. While it can support high-speed data transmission, it's essential to consider the specific requirements of your application, including signal frequency, amplitude, and transmission distance, to ensure reliable data transmission.