-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACJM-MIV-2S by Amphenol Corporation is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJM-MIV-2S
|
Avnet Americas | 1/4" Single Vertical PCB Phone Jack, Mono (2S Channels), Metal Bore, Metal Nut, Plastic Thread" - Boxed Product (Development Kits) (Alt: ACJM-MIV-2S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Box | 16 Factory Stock |
|
$0.9647 / $1.3778 | Buy Now |
DISTI #
523-ACJM-MIV-2S
|
Mouser Electronics | Phone Connectors 1/4 in. PCB Vert Phone Jack 2CKT RoHS: Compliant | 583 |
|
$0.9450 / $1.6500 | Buy Now |
DISTI #
ACJM-MIV-2S
|
TME | Connector: Jack 6,3mm, socket, female, mono, ways: 2, straight, THT Min Qty: 1 | 0 |
|
$0.5950 / $0.9660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJM-MIV-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJM-MIV-2S
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Amphenol | |
Audio Type | MONO | |
Body Breadth | 0.622 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |