Part Details for ACHS-7124-500E by Broadcom Limited
Results Overview of ACHS-7124-500E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACHS-7124-500E Information
ACHS-7124-500E by Broadcom Limited is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ACHS-7124-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4419
|
Newark | Current Sensor, 80Khz, Soic-8, Sensor Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:110°C, Product Range:-, Bandwidth:80Khz Rohs Compliant: Yes |Broadcom ACHS-7124-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.6820 | Buy Now |
DISTI #
516-ACHS-7124-500ECT-ND
|
DigiKey | HALL EFFECT IC, T/R+LF Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$1.8805 / $3.0500 | Buy Now |
DISTI #
ACHS-7124-500E
|
Avnet Americas | Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistance Current Conductor -40A to 40A 80kHz 8-Pin SOIC - Tape and Reel (Alt: ACHS-7124-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3176 / $1.4000 | Buy Now |
DISTI #
630-ACHS-7124-500E
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, +LF RoHS: Compliant | 2594 |
|
$1.8000 / $2.6400 | Buy Now |
DISTI #
ACHS-7124-500E
|
EBV Elektronik | Fully Integrated Hall EffectBased Linear Current Sensor IC with 3kVRMS Isolation and LowResistance Current Conductor 40A to 40A 80kHz 8Pin SOIC (Alt: ACHS-7124-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACHS-7124-500E
ACHS-7124-500E CAD Models
ACHS-7124-500E Part Data Attributes
|
ACHS-7124-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACHS-7124-500E
Broadcom Limited
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Sensors/Transducers Type | CURRENT SENSOR |
Alternate Parts for ACHS-7124-500E
This table gives cross-reference parts and alternative options found for ACHS-7124-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHS-7124-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACHS-7124-000E | Broadcom Limited | Check for Price | Analog Circuit, | ACHS-7124-500E vs ACHS-7124-000E |
ACS724LLCTR-05AB-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PDSO8, SOIC-8 | ACHS-7124-500E vs ACS724LLCTR-05AB-T |
ACHS-7124-500E Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout guide in the application note AN-134, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ACHS-7124-500E requires a one-time calibration process to set the internal gain and offset registers. This can be done using the provided calibration software or by following the calibration procedure outlined in the datasheet.
-
The maximum allowable voltage on the VCC pin is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
The ACHS-7124-500E is rated for operation up to 125°C, but the accuracy and reliability of the device may be affected at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
The ACHS-7124-500E outputs a 16-bit digital signal representing the measured current. The output data can be processed using a microcontroller or other digital signal processing unit to extract the desired information, such as RMS current, peak current, or energy measurement.