-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 40.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACHL-40.000MHZ-EK by Abracon Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1862
|
Newark | Oscillator, 40Mhz, Dip-4, Hcmos/Ttl, Frequency Nom:40Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Through Hole, 13.2Mm X 13.2Mm, Supply Voltage Nom:3.3V, Product Range:Achl Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ACHL-40.000MHZ-EK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$1.8300 / $3.4300 | Buy Now |
DISTI #
535-9198-5-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 20 Weeks Container: Tube |
575 In Stock |
|
$3.0548 / $4.3800 | Buy Now |
DISTI #
13J1862
|
Avnet Americas | Oscillator, 40 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, 3.3 V, HCMOS / TTL, ACHL - Bulk (Alt: 13J1862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$2.0300 | Buy Now |
DISTI #
ACHL-40.000MHZ-EK
|
Avnet Americas | Oscillator, 40 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, 3.3 V, HCMOS / TTL, ACHL - Rail/Tube (Alt: ACHL-40.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.5945 / $2.9229 | Buy Now |
DISTI #
815-ACHL-40-EK
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 40MHz +/-30ppm -20C - 70C CMOS 3.3V RoHS: Compliant | 752 |
|
$2.8500 / $3.2800 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 40MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$2.7500 / $2.9700 | Buy Now |
DISTI #
82392242
|
Verical | Oscillator XO 40MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2417 | Americas - 1000 |
|
$3.4118 / $3.4941 | Buy Now |
DISTI #
ACHL-40.000MHZ-EK
|
Avnet Abacus | Oscillator 40 MHz 30 ppm Through Hole 132mm x 132mm 33 V HCMOS TTL ACHL (Alt: ACHL-40.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 40MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$2.7500 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHL-40.000MHZ-EK
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACHL-40.000MHZ-EK
Abracon Corporation
XTAL OSC XO 40.0000MHZ HCMOS TTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.3mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
This table gives cross-reference parts and alternative options found for ACHL-40.000MHZ-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHL-40.000MHZ-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASFL1-40.000MHZ-EK-T | Abracon Corporation | $1.0960 | XTAL OSC XO 40.0000MHZ HCMOS TTL | ACHL-40.000MHZ-EK vs ASFL1-40.000MHZ-EK-T |
Abracon recommends a layout with a ground plane underneath the crystal, and to keep the traces as short as possible to minimize parasitic inductance and capacitance. A 4-layer PCB with a dedicated ground plane is ideal.
To ensure reliable startup, Abracon recommends a power-up ramp time of at least 1ms, and a power supply voltage that is within the recommended operating range. Additionally, the oscillator should be decoupled from the power supply with a 10nF to 100nF capacitor.
The ACHL-40.000MHZ-EK has an operating temperature range of -40°C to +85°C, but it's recommended to derate the frequency tolerance by 5ppm/°C for temperatures above 70°C.
While the ACHL-40.000MHZ-EK is rated for 1µW drive level, it can be driven up to 10µW with reduced reliability. However, exceeding the recommended drive level may reduce the oscillator's lifespan and affect its performance.
Abracon recommends handling the ACHL-40.000MHZ-EK with ESD-sensitive precautions, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. The device should also be soldered using a low-ESD soldering iron.