Part Details for ACDBMHT1100-HF by Comchip Technology Corporation Ltd
Results Overview of ACDBMHT1100-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACDBMHT1100-HF Information
ACDBMHT1100-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ACDBMHT1100-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACDBMHT1100-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123HT Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1357 / $0.1764 | Buy Now |
DISTI #
750-ACDBMHT1100-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A SOD123HT RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 100V 1A SOD123HT RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1470 / $0.3600 | Buy Now |
Part Details for ACDBMHT1100-HF
ACDBMHT1100-HF CAD Models
ACDBMHT1100-HF Part Data Attributes
|
ACDBMHT1100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBMHT1100-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |