Part Details for AC6AMP by Amphenol Corporation
Results Overview of AC6AMP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6AMP Information
AC6AMP by Amphenol Corporation is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC6AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC6AMP
|
Avnet Americas | 6 Pole XLR Male Chassis Mount, P Flange, Machined Contacts - Boxed Product (Development Kits) (Alt: AC6AMP) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$7.2900 / $10.4120 | Buy Now |
DISTI #
523-AC6AMP
|
Mouser Electronics | XLR Connectors 6 Pole XLR Male Chassis Mount P Flange Machined Contacts RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AC6AMP
|
TME | Connector: XLR, socket, male, PIN: 6, soldering, silver plated, 133V Min Qty: 10 | 0 |
|
$3.5300 | RFQ |
Part Details for AC6AMP
AC6AMP CAD Models
AC6AMP Part Data Attributes
|
AC6AMP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC6AMP
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: IEC-268-12 | |
Body Breadth | 1.07 inch | |
Body Depth | 1.238 inch | |
Body Length | 1.445 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |