Part Details for AC6AMB by Amphenol Corporation
Results Overview of AC6AMB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6AMB Information
AC6AMB by Amphenol Corporation is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC6AMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC6AMB
|
Avnet Americas | 6 Pole XLR Male Cable Connector, Machined Contacts, Black Finish - Boxed Product (Development Kits) (Alt: AC6AMB) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$5.0085 / $7.1535 | Buy Now |
DISTI #
523-AC6AMB
|
Mouser Electronics | XLR Connectors 6 Pole XLR Male Cable Connector Machined Contacts Black Finish RoHS: Compliant | 0 |
|
$5.7400 | Order Now |
DISTI #
AC6AMB
|
TME | Connector: XLR, plug, male, PIN: 6, straight, for cable, soldering Min Qty: 10 | 0 |
|
$5.1600 | RFQ |
Part Details for AC6AMB
AC6AMB CAD Models
AC6AMB Part Data Attributes
|
AC6AMB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC6AMB
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARDS: IEC 268-12 | |
Body Depth | 3.228 inch | |
Body Diameter | 0.748 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |