-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.68ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC01000006807JA100 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5479
|
Newark | Through Hole Wirewound Resistor, Ac Series, 0.68 Ohm, 1 W, - 5%, Axial Leaded Rohs Compliant: Yes |Vishay AC01000006807JA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$0.0440 | Buy Now |
DISTI #
24R5479
|
Avnet Americas | AC01 R68 5% A1 - Bulk (Alt: 24R5479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 483 Partner Stock |
|
$0.4130 / $0.7500 | Buy Now |
DISTI #
AC01000006807JA100
|
Avnet Americas | AC01 R68 5% A1 - Ammo Pack (Alt: AC01000006807JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2044 / $0.2213 | Buy Now |
DISTI #
594-AC01000006807JA1
|
Mouser Electronics | Wirewound Resistors - Through Hole AC01 R68 5% A1 RoHS: Compliant | 785 |
|
$0.2380 / $1.1800 | Buy Now |
DISTI #
AC01000006807JA100
|
Avnet Abacus | AC01 R68 5 A1 (Alt: AC01000006807JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC01000006807JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC01000006807JA100
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.68ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.8247 V |
The recommended land pattern for AC01000006807JA100 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface-mount assembly of chip resistors and arrays.
To prevent damage, handle the AC01000006807JA100 component by the edges, avoid touching the resistive element, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
The maximum power rating for AC01000006807JA100 is 0.1 W, as specified in the datasheet. Exceeding this rating may lead to component failure or reduced lifespan.
While the AC01000006807JA100 has a high-temperature rating of 155°C, it's essential to consider the derating curve provided in the datasheet to ensure the component operates within its specified power rating at elevated temperatures.
The correct resistor value tolerance for your application depends on the specific requirements of your circuit. The AC01000006807JA100 has a standard tolerance of ±1%, but you may need to consider tighter tolerances (e.g., ±0.5% or ±0.1%) depending on the application's precision requirements.