-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC01000003309JACCS by Vishay Intertechnologies is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5576
|
Newark | Ac01-Cs 33R 5% Ac G63-Cd1400 |Vishay AC01000003309JACCS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2500 | Buy Now |
DISTI #
AC01000003309JACCS
|
Avnet Americas | AC01-CS 33R 5% AC G63-CD1400 - Ammo Pack (Alt: AC01000003309JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1786 / $0.1870 | Buy Now |
DISTI #
594-AC01003309JACCS
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 33ohm 5% Fusible/Safety Res. RoHS: Compliant | 0 |
|
$0.2240 / $0.8300 | Order Now |
DISTI #
AC01000003309JACCS
|
TTI | Wirewound Resistors - Through Hole 1watt 33ohm 5% Fusible/Safety Res. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2450 | Buy Now |
DISTI #
AC01000003309JACCS
|
TTI | Wirewound Resistors - Through Hole 1watt 33ohm 5% Fusible/Safety Res. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2450 | Buy Now |
DISTI #
AC01000003309JACCS
|
Avnet Abacus | AC01CS 33R 5 AC G63CD1400 (Alt: AC01000003309JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC01000003309JACCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC01000003309JACCS
Vishay Intertechnologies
1.1W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.1 W | |
Rated Temperature | 40 °C | |
Reference Standard | CUL; UL | |
Resistance | 33 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 6.0249 V |
The recommended storage temperature for AC01000003309JACCS is -40°C to 125°C, as per Vishay's storage and handling guidelines.
Yes, the AC01000003309JACCS component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
The typical lead time for AC01000003309JACCS can vary depending on the supplier, quantity, and location. However, according to Vishay's website, the standard lead time is 12-14 weeks. It's recommended to check with authorized distributors or Vishay's customer service for the most up-to-date lead time information.
Yes, the AC01000003309JACCS component is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction, rigorous testing, and compliance with relevant industry standards.
The equivalent part number for AC01000003309JACCS may vary depending on the supplier or manufacturer. However, some possible equivalents include AC0100-0033309JACCS, 0100-0033309JACCS, or 0100-0033309JACC. It's recommended to verify the equivalence with the supplier or manufacturer before making a substitution.