Part Details for ABS15M by Diotec Semiconductor AG
Results Overview of ABS15M by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABS15M Information
ABS15M by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ABS15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ABS15MCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 2A ABS Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4910 In Stock |
|
$0.0529 / $0.2800 | Buy Now |
DISTI #
637-ABS15M
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL ABS 4mm, 1000V, 2A, 150C RoHS: Compliant | 11696 |
|
$0.0470 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL ABS 4mm - 1000V - 2A - 1500ns RoHS: Compliant | 390000 Factory Stock |
|
$0.0297 / $0.0371 | Buy Now |
DISTI #
87363087
|
Verical | Rectifier Bridge Diode Single 1KV 2A 4-Pin Case ABS T/R Min Qty: 997 Package Multiple: 1 | Americas - 25939 |
|
$0.0515 / $0.0703 | Buy Now |
DISTI #
35542703
|
Verical | Rectifier Bridge Diode Single 1KV 2A 4-Pin Case ABS T/R Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$0.0556 | Buy Now |
DISTI #
ABS15M-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1.6A, Ifsm: 50A, ABS Min Qty: 10 | 22040 |
|
$0.0373 / $0.0739 | Buy Now |
|
Master Electronics | Bridge - Single Phase - SO-DIL ABS 4mm - 1000V - 2A - 1500ns RoHS: Compliant | 390000 Factory Stock |
|
$0.0297 / $0.0371 | Buy Now |
Part Details for ABS15M
ABS15M CAD Models
ABS15M Part Data Attributes
|
ABS15M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ABS15M
Diotec Semiconductor AG
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-29 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
ABS15M Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance of the ABS15M includes a large copper area on the top and bottom layers, connected to the thermal pad of the device. This helps to dissipate heat efficiently. Additionally, it's recommended to use thermal vias to connect the top and bottom layers, and to keep the PCB thickness as low as possible.
-
To ensure the reliability of the ABS15M in high-temperature applications, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, thermal interface material, and a robust PCB design to minimize thermal resistance. Regularly monitoring the device's temperature and adjusting the system design accordingly can also help to prevent overheating.
-
The ABS15M has an integrated ESD protection diode, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected package. During PCB assembly, use ESD-protected tools and follow proper soldering techniques to minimize the risk of ESD damage.
-
Yes, the ABS15M can be used in a switching regulator application, but it's essential to ensure that the device is operated within its recommended switching frequency range (up to 100 kHz) and that the system is designed to minimize electromagnetic interference (EMI). Additionally, consider using a suitable output capacitor and inductor to filter the output voltage and reduce ripple.
-
When selecting an input capacitor for the ABS15M, consider the device's input capacitance (Cin) and the operating frequency. A general rule of thumb is to choose a capacitor with a value of at least 10 times the input capacitance of the device. Additionally, ensure that the capacitor is rated for the maximum input voltage and has a low equivalent series resistance (ESR) to minimize voltage ripple.