Part Details for ABPDANT100PGAA5 by Honeywell Sensing and Control
Results Overview of ABPDANT100PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABPDANT100PGAA5 Information
ABPDANT100PGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ABPDANT100PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4614
|
Newark | Basic Pressure Sensor |Honeywell ABPDANT100PGAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5000 | Buy Now |
DISTI #
480-ABPDANT100PGAA5-ND
|
DigiKey | BASIC PRESSURE SENSOR Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.7000 | Buy Now |
DISTI #
ABPDANT100PGAA5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: analogue, Usup: 5VDC, DIP Min Qty: 100 | 0 |
|
$29.6000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.5200 / $51.3500 | Buy Now |
Part Details for ABPDANT100PGAA5
ABPDANT100PGAA5 CAD Models
ABPDANT100PGAA5 Part Data Attributes
|
ABPDANT100PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPDANT100PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.74 MM and Port Height = 7 MM | |
Body Breadth | 8 mm | |
Body Height | 14.44 mm | |
Body Length or Diameter | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |