-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 3.6864MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS-3.6864MHZ-20-B-3-H-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8943
|
Newark | Crystal 3.6864Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-3.6864MHZ-20-B-3-H-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 854 |
|
$0.0370 | Buy Now |
DISTI #
535-15011-1-ND
|
DigiKey | CRYSTAL 3.6864MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1787 In Stock |
|
$0.1115 / $0.2500 | Buy Now |
DISTI #
01AH8943
|
Avnet Americas | Crystal, Standard, 3.6864 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 35 ppm, 20 pF, 25 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8943) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 854 Partner Stock |
|
$0.1580 / $0.1780 | Buy Now |
DISTI #
ABLS-3.6864MHZ-20-B-3-H-T
|
Avnet Americas | Crystal, Standard, 3.6864 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 35 ppm, 20 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-3.6864MHZ-20-B-3-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.1092 | Buy Now |
DISTI #
815-LS36864MHZ20B3HT
|
Mouser Electronics | Crystals Xtal HC-49/US SMD 4.5mm Height 3.6864MHz Tol +/-25ppm Stab +/-35ppm -20°C ~ 70°C 20pF 180 Ohms RoHS: Compliant | 1627 |
|
$0.1180 / $0.2500 | Buy Now |
DISTI #
74563416
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 3.6864MHZ, 20pF, -20C/70C, +/-25ppm Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Onlinecomponents.com | Crystal - 3.6864MHZ (+/-) 25ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
ABLS-3.6864MHZ-20-B-3-H-T
|
Avnet Abacus | Crystal Standard 36864 MHz SMD 115mm x 47mm x 42mm 35 ppm 20 pF 25 ppm ABLS - Tape and Reel (Alt: ABLS-3.6864MHZ-20-B-3-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
CRYSTAL 3.6864MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Abracon recommends following the recommended PCB layout guidelines in the datasheet, including using a ground plane, minimizing trace lengths, and avoiding vias under the oscillator. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane to reduce noise and EMI.
Abracon recommends following the recommended soldering and mounting guidelines in the datasheet, including using a soldering iron with a temperature of 250°C to 260°C, and ensuring the oscillator is mounted flat on the PCB with no warping or bending.
The ABLS-3.6864MHZ-20-B-3-H-T oscillator has an operating temperature range of -40°C to +85°C, making it suitable for most commercial and industrial applications.
Yes, the ABLS-3.6864MHZ-20-B-3-H-T oscillator is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.
The typical start-up time for the ABLS-3.6864MHZ-20-B-3-H-T oscillator is around 2-5 ms, although this can vary depending on the specific application and circuit design.