-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 28.63636MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS-28.63636MHZ-D-4-H-F-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8933
|
Newark | Crystal 28.63636Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-28.63636MHZ-D-4-H-F-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 879 |
|
$0.0800 | Buy Now |
DISTI #
535-14906-1-ND
|
DigiKey | CRYSTAL 28.63636MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 / $0.2500 | Buy Now |
DISTI #
01AH8933
|
Avnet Americas | Crystal, 28.63636 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8933) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 879 Partner Stock |
|
$0.2320 / $0.3030 | Buy Now |
DISTI #
ABLS-28.63636MHZ-D-4-H-F-T
|
Avnet Americas | Crystal, 28.63636 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-28.63636MHZ-D-4-H-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1260 | Buy Now |
DISTI #
815-2863636MHZD4HFT
|
Mouser Electronics | Crystals Xtal HC-49/US SMD 4.5mm Height 28.63636MHz Tol +/-30ppm Stab +/-35ppm -40°C ~ 85°C 18pF 40 Ohms RoHS: Compliant | 0 |
|
$0.1230 / $0.2200 | Order Now |
DISTI #
V72:2272_23320418
|
Arrow Electronics | Crystal 28.63636MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1929 Container: Cut Strips | Americas - 783 |
|
$0.0217 / $0.0352 | Buy Now |
|
Onlinecomponents.com | Crystal - 28.63636MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
60334742
|
Verical | Crystal 28.63636MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 625 Package Multiple: 1 | Americas - 879 |
|
$0.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-28.63636MHZ-D-4-H-F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-28.63636MHZ-D-4-H-F-T
Abracon Corporation
CRYSTAL 28.63636MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |