-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.5760MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS-24.576MHZ-D-4-H-F-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8925
|
Newark | Crystal 24.5760Mhz 18Pf Smd Rohs Compliant: Yes |Abracon ABLS-24.576MHZ-D-4-H-F-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 894 |
|
$0.0840 | Buy Now |
DISTI #
535-14901-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
978 In Stock |
|
$0.1294 / $0.2500 | Buy Now |
DISTI #
01AH8925
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 894 Partner Stock |
|
$0.1790 / $0.3710 | Buy Now |
DISTI #
ABLS-24.576MHZ-D-4-H-F-T
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 18 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-24.576MHZ-D-4-H-F-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1260 | Buy Now |
DISTI #
815-LS24576MHZD4HFT
|
Mouser Electronics | Crystals Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol +/-30ppm Stab +/-35ppm -40°C ~ 85°C 18pF 40 Ohms RoHS: Compliant | 0 |
|
$0.1290 / $0.2500 | Order Now |
DISTI #
74563379
|
RS | Crystal, HC/49US, 11.5x 4.7x 4.2mm, 24.576MHZ, -40C/85C, +/-30ppm Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2590 | RFQ |
|
Onlinecomponents.com | Crystal - 24.576MHZ (+/-) 30ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
60334971
|
Verical | Crystal 24.576MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 | Americas - 894 |
|
$0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
CRYSTAL 24.5760MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
The recommended drive level for the ABLS-24.576MHZ-D-4-H-F-T is 1-10 μW, as specified in the datasheet. However, it's essential to consult with the manufacturer or a technical support representative to determine the optimal drive level for your specific application.
The ABLS-24.576MHZ-D-4-H-F-T has a specified frequency stability of ±20 ppm over the operating temperature range of -40°C to +85°C. However, it's crucial to consider that temperature changes can affect the oscillator's frequency, and additional compensation or calibration may be necessary for high-precision applications.
To ensure optimal performance, it's recommended to follow the manufacturer's guidelines for PCB layout and design. This includes keeping the oscillator away from noise sources, using a solid ground plane, and minimizing trace lengths and impedance. Additionally, consider using a guard ring around the oscillator to reduce noise coupling.
The ABLS-24.576MHZ-D-4-H-F-T is designed to operate in a variety of environments, but it's essential to consult with the manufacturer or a technical support representative to determine its suitability for high-vibration or high-shock applications. Additional testing or customization may be required to ensure reliable operation in such environments.
The start-up time for the ABLS-24.576MHZ-D-4-H-F-T is typically in the range of 2-10 ms, depending on the specific application and power-on sequence. It's essential to consider the oscillator's start-up time when designing your system's power-on sequence to ensure proper synchronization and initialization.