-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 32PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS-12.000MHZ-32-B-4-Y-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6583
|
Newark | Crystals Crystal 12.0000Mhz 32Pf Smd |Abracon ABLS-12.000MHZ-32-B-4-Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1640 | Buy Now |
DISTI #
01AH8880
|
Newark | Crystal 12.0000Mhz 32Pf Smd Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-32-B-4-Y-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0610 | Buy Now |
DISTI #
535-14872-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 32PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 / $0.2500 | Buy Now |
DISTI #
01AH8880
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 32 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8880) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1720 / $0.2430 | Buy Now |
DISTI #
ABLS-12.000MHZ-32-B-4-Y-T
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 30 ppm, 32 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-32-B-4-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1035 / $0.1260 | Buy Now |
DISTI #
815-LS12000MHZ32B4YT
|
Mouser Electronics | Crystals Xtal HC-49/US SMD 4.5mm Height 12MHz Tol +/-30ppm Stab +/-30ppm -20°C ~ 70°C 32pF 50 Ohms RoHS: Compliant | 0 |
|
$0.1220 / $0.2300 | Order Now |
DISTI #
V72:2272_23320384
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 32pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1929 Container: Cut Strips | Americas - 608 |
|
$0.0210 / $0.0304 | Buy Now |
DISTI #
74563269
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2 mm, 12.000MHZ, 32pF, +/-30ppm Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1910 | RFQ |
|
Onlinecomponents.com | Crystal - 12.000MHZ (+/-) 30ppm - 32pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.0906 / $0.1355 | Buy Now |
DISTI #
65694470
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 32pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-12.000MHZ-32-B-4-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-12.000MHZ-32-B-4-Y-T
Abracon Corporation
CRYSTAL 12.0000MHZ 32PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |