-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 11.0592MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABLS-11.0592MHZ-20-B-4-H-T by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8868
|
Newark | Crystal 11.0592Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-11.0592MHZ-20-B-4-H-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0580 | Buy Now |
DISTI #
87AK6575
|
Newark | Crystals Crystal 11.0592Mhz 20Pf Smd |Abracon ABLS-11.0592MHZ-20-B-4-H-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 999 |
|
$0.1640 | Buy Now |
DISTI #
535-15005-1-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 / $0.2500 | Buy Now |
DISTI #
01AH8868
|
Avnet Americas | Crystal, 11.0592 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 30 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8868) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.1890 / $0.2250 | Buy Now |
DISTI #
ABLS-11.0592MHZ-20-B-4-H-T
|
Avnet Americas | Crystal, 11.0592 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 30 ppm, ABLS - Tape and Reel (Alt: ABLS-11.0592MHZ-20-B-4-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.1092 | Buy Now |
DISTI #
815-110592MHZ20B4HT
|
Mouser Electronics | Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol +/-30ppm Stab +/-35ppm -20°C ~ 70°C 20pF 50 Ohms RoHS: Compliant | 0 |
|
$0.1330 / $0.2200 | Order Now |
DISTI #
74563251
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2 mm, 11.0592MHz, 20pF, +/-30ppm Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Onlinecomponents.com | Crystal - 11.0592MHZ (+/-) 30ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C - Tape&Reel RoHS: Compliant |
999 Partner Stock |
|
$0.0938 / $0.1520 | Buy Now |
DISTI #
60335109
|
Verical | Crystal 11.0592MHz ±30ppm (Tol) ±35ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 | Americas - 2000 |
|
$0.0848 / $0.0876 | Buy Now |
DISTI #
ABLS-11.0592MHZ-20-B-4-H-T
|
IBS Electronics | CRYSTAL 11.0592MHZ ±, 30PPM (TOL) ±, 35PPM (STABILITY) 20PF FUND 50OHM 2-PIN HC-49/US SMD T/R Min Qty: 999 Package Multiple: 1 | 999 |
|
$0.1437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-11.0592MHZ-20-B-4-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-11.0592MHZ-20-B-4-H-T
Abracon Corporation
CRYSTAL 11.0592MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
The operating temperature range of the ABLS-11.0592MHZ-20-B-4-H-T is -40°C to +85°C.
Yes, the ABLS-11.0592MHZ-20-B-4-H-T is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The frequency stability of the ABLS-11.0592MHZ-20-B-4-H-T is ±20 ppm over the operating temperature range.
Yes, the ABLS-11.0592MHZ-20-B-4-H-T is designed to withstand high-vibration environments, with a vibration sensitivity of 0.5 g per Hz.
The recommended drive level for the ABLS-11.0592MHZ-20-B-4-H-T is 1 μW to 10 μW.