Part Details for ABB-02RMFS-LC7001 by Amphenol Corporation
Results Overview of ABB-02RMFS-LC7001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABB-02RMFS-LC7001 Information
ABB-02RMFS-LC7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ABB-02RMFS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB-02RMFS-LC7001
|
Avnet Americas | Circular Connector Plug 2POS Socket Contact Panel Mount - Trays (Alt: ABB-02RMFS-LC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6512 / $2.3618 | Buy Now |
DISTI #
523-ABB-02RMFSLC7001
|
Mouser Electronics | Circular Metric Connectors Ceres, Standard Size, Plastic, 10A, 02 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 RoHS: Compliant | 7 |
|
$2.4700 / $4.2900 | Buy Now |
Part Details for ABB-02RMFS-LC7001
ABB-02RMFS-LC7001 CAD Models
ABB-02RMFS-LC7001 Part Data Attributes
|
ABB-02RMFS-LC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ABB-02RMFS-LC7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |