Part Details for ABA3100S3P1 by Coherent Thermal Solutions
Results Overview of ABA3100S3P1 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABA3100S3P1 Information
ABA3100S3P1 by Coherent Thermal Solutions is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ABA3100S3P1
ABA3100S3P1 CAD Models
ABA3100S3P1 Part Data Attributes
|
ABA3100S3P1
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
ABA3100S3P1
Coherent Thermal Solutions
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | S3, SOIC-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 170 mA | |
Surface Mount | YES |
Alternate Parts for ABA3100S3P1
This table gives cross-reference parts and alternative options found for ABA3100S3P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABA3100S3P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAAMSS0040 | TE Connectivity | Check for Price | IC,CATV WIDEBAND AMPLIFIER,DUAL,GAAS,SOP,16PIN,PLASTIC | ABA3100S3P1 vs MAAMSS0040 |
ABA3100S3P0 | Coherent Inc | Check for Price | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16 | ABA3100S3P1 vs ABA3100S3P0 |
MAAMSS0001 | MACOM | Check for Price | Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, 2 Func, GAAS, PLASTIC, MS-012AC, SOIC-16 | ABA3100S3P1 vs MAAMSS0001 |
ABA3100S3P1 | ANADIGICS Inc | Check for Price | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func, S3, SOIC-16 | ABA3100S3P1 vs ABA3100S3P1 |
MAAMSS0040 | MACOM | Check for Price | Wide Band Medium Power Amplifier, 50MHz Min, 870MHz Max, 2 Func, GAAS, GREEN, PLASTIC, MS-012AC, SOIC-16 | ABA3100S3P1 vs MAAMSS0040 |
ABA3100S3 | Coherent Thermal Solutions | Check for Price | Wide Band Medium Power Amplifier, 2 Func, SOIC-16 | ABA3100S3P1 vs ABA3100S3 |