Datasheets
ABA3100RS3P1 by:

Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, ROHS COMPLIANT, S3, SOIC-16

Part Details for ABA3100RS3P1 by Coherent Thermal Solutions

Results Overview of ABA3100RS3P1 by Coherent Thermal Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ABA3100RS3P1 Information

ABA3100RS3P1 by Coherent Thermal Solutions is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.

RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.

Part Details for ABA3100RS3P1

ABA3100RS3P1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABA3100RS3P1 Part Data Attributes

ABA3100RS3P1 Coherent Thermal Solutions
Buy Now Datasheet
Compare Parts:
ABA3100RS3P1 Coherent Thermal Solutions Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, ROHS COMPLIANT, S3, SOIC-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer II-VI INC
Package Description ROHS COMPLIANT, S3, SOIC-16
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 75 Ω
Construction COMPONENT
Gain 11 dB
Input Power-Max (CW) 10 dBm
JESD-609 Code e3
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER

ABA3100RS3P1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABA3100RS3P1 by Coherent Thermal Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABA3100RS3P1 by Coherent Thermal Solutions

Select Manufacturer
Which Manufacturer of ABA3100RS3P1 would you like to use for your alert(s)?
  • Please alert me when ABA3100RS3P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABA3100RS3P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABA3100RS3P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABA3100RS3P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABA3100RS3P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABA3100RS3P1 by Coherent Thermal Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: