Part Details for AB6E-4BV01PTY by IDEC Corporation
Results Overview of AB6E-4BV01PTY by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB6E-4BV01PTY Information
AB6E-4BV01PTY by IDEC Corporation is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AB6E-4BV01PTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1148
|
Newark | Switch, E-Stop, Spst, 5A, 250Vac, Contact Configuration:Spst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Quick Connect, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec AB6E-4BV01PTY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0500 / $44.0500 | Buy Now |
DISTI #
1885-AB6E-4BV01PTY-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6200 | Buy Now |
DISTI #
199-AB6E4BV01PTY
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm X6 E-Stop YELLOW 40mm 1NC RoHS: Compliant | 0 |
|
$34.5600 / $40.8900 | Order Now |
Part Details for AB6E-4BV01PTY
AB6E-4BV01PTY CAD Models
AB6E-4BV01PTY Part Data Attributes
|
AB6E-4BV01PTY
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AB6E-4BV01PTY
IDEC Corporation
Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Length | 0.811 inch | |
Actuator Travel | 4.4958 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 15.9004 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@250VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Terminal Length | 0.315 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for AB6E-4BV01PTY
This table gives cross-reference parts and alternative options found for AB6E-4BV01PTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB6E-4BV01PTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AB6E-3BV01PTY | IDEC Corporation | $33.6439 | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | AB6E-4BV01PTY vs AB6E-3BV01PTY |
AB6E-3BV02PTRH | IDEC Corporation | $39.0861 | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | AB6E-4BV01PTY vs AB6E-3BV02PTRH |
AB6E-3BV02PTRM | IDEC Corporation | $40.9237 | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | AB6E-4BV01PTY vs AB6E-3BV02PTRM |
AB6E-4BV02PTRM | IDEC Corporation | $42.7185 | Special Switch, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount, | AB6E-4BV01PTY vs AB6E-4BV02PTRM |