Part Details for AA60S3600A by Delta Electronics Inc
Results Overview of AA60S3600A by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AA60S3600A Information
AA60S3600A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AA60S3600A
AA60S3600A CAD Models
AA60S3600A Part Data Attributes
|
AA60S3600A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AA60S3600A
Delta Electronics Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 88.9 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.66 A | |
Output Voltage-Max | 36.72 V | |
Output Voltage-Min | 35.28 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 34.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 67.5 mm |
AA60S3600A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AA60S3600A is -40°C to 85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the AA60S3600A can be used in a redundant configuration, such as 1+1 or N+1, to provide high availability and redundancy in critical applications.
-
The hold-up time for the AA60S3600A is typically around 10-20ms, depending on the input voltage and output load conditions.
-
Yes, the AA60S3600A has built-in overvoltage protection (OVP) that can detect and respond to input voltage faults, protecting the power supply and connected equipment.
-
Yes, the AA60S3600A can be used in high-altitude environments up to 5,000 meters (16,400 feet) above sea level, with a derating of 1% per 1,000 meters above 2,000 meters.